Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2173

DigiKey Part Number
1471-1716-ND
Manufacturer
Manufacturer Product Number
MIKROE-2173
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
-
Backlight
-
Dot Pixels
800 x 480
Interface
SPI
Controller Type
FT813
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 514,57000 Kč4 514,57 Kč
Manufacturers Standard Package
Unit Price without VAT:4 514,57000 Kč
Unit Price with VAT:5 462,62970 Kč