
1116196 | |
|---|---|
DigiKey Part Number | 277-1116196-ND |
Manufacturer | |
Manufacturer Product Number | 1116196 |
Description | CABLE MARKER, ROLL, WHITE/BLACK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, White Standard Label 1.00" x 0.94" (25.4mm x 24.0mm); Cable O.D. 0.20" (5.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 0.94" (25.4mm x 24.0mm); Cable O.D. 0.20" (5.0mm) | |
Color | Black, White | |
Material | Vinyl Polymer | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,91000 Kč | 1 348,91 Kč |
| Unit Price without VAT: | 1 348,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 632,18110 Kč |











