
M16M20/FR | |
|---|---|
DigiKey Part Number | 2291-M16M20/FR-ND |
Manufacturer | |
Manufacturer Product Number | M16M20/FR |
Description | ENLARGER M16M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M16 to M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 45,22120 Kč | 1 130,53 Kč |
| 50 | 43,06260 Kč | 2 153,13 Kč |
| 100 | 41,00700 Kč | 4 100,70 Kč |
| 300 | 37,94620 Kč | 11 383,86 Kč |
| 500 | 36,60246 Kč | 18 301,23 Kč |
| 1 000 | 34,85626 Kč | 34 856,26 Kč |
| 2 500 | 32,67558 Kč | 81 688,95 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











