
99621 | |
|---|---|
DigiKey Part Number | 4862-99621-ND |
Manufacturer | |
Manufacturer Product Number | 99621 |
Description | HELUCOND PA6-L BLACK NW10 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.504" (12.80mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,80000 Kč | 1 089,80 Kč |
| 2 | 1 002,34000 Kč | 2 004,68 Kč |
| 3 | 954,43000 Kč | 2 863,29 Kč |
| 5 | 897,37000 Kč | 4 486,85 Kč |
| 7 | 861,63857 Kč | 6 031,47 Kč |
| 10 | 825,32600 Kč | 8 253,26 Kč |
| 25 | 738,91120 Kč | 18 472,78 Kč |
| 50 | 724,41420 Kč | 36 220,71 Kč |
| Unit Price without VAT: | 1 089,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,65800 Kč |








