33 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150150233

DigiKey Part Number
WM9647-ND
Manufacturer
Manufacturer Product Number
0150150233
Description
CABLE FFC/FPC 33POS 0.3MM 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150233 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.118" (3.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,81000 Kč47,81 Kč
1040,59300 Kč405,93 Kč
2538,04600 Kč951,15 Kč
5036,22400 Kč1 811,20 Kč
10034,49490 Kč3 449,49 Kč
25032,33332 Kč8 083,33 Kč
50030,79008 Kč15 395,04 Kč
1 00029,32075 Kč29 320,75 Kč
3 00027,13530 Kč81 405,90 Kč
Manufacturers Standard Package
Unit Price without VAT:47,81000 Kč
Unit Price with VAT:57,85010 Kč