



09140012634 | |
|---|---|
DigiKey Part Number | 1195-5912-ND |
Manufacturer | |
Manufacturer Product Number | 09140012634 |
Description | HAN PE-MODULE MALE AXIAL 38QMM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,65000 Kč | 1 309,65 Kč |
| Unit Price without VAT: | 1 309,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,67650 Kč |















