
1115670 | |
|---|---|
DigiKey Part Number | 277-1115670-ND |
Manufacturer | |
Manufacturer Product Number | 1115670 |
Description | CIR BRKR 45A 30VDC PUSH-RESET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 45A AC 30 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1115670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 961,84000 Kč | 1 961,84 Kč |
| Unit Price without VAT: | 1 961,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 373,82640 Kč |






