
1108767 | |
|---|---|
DigiKey Part Number | 277-1108767-ND |
Manufacturer | |
Manufacturer Product Number | 1108767 |
Description | TOOL HAND CRIMPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - AWG 6-10 AWG |
Packaging Box | Wire Gauge or Range - mm² 6.00 ~ 16.00mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 631,95000 Kč | 4 631,95 Kč |
| Unit Price without VAT: | 4 631,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 604,65950 Kč |






