Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Ferrules
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

2002180700

DigiKey Part Number
WM16544-ND
Manufacturer
Manufacturer Product Number
2002180700
Description
FERRULE HAND TOOL - HEX FERRULES
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Ferrules
Manufacturer
Molex
Wire Gauge or Range - AWG
8-26 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 275,54000 Kč5 275,54 Kč
54 890,01400 Kč24 450,07 Kč
104 732,90700 Kč47 329,07 Kč
254 533,19120 Kč113 329,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5 275,54000 Kč
Unit Price with VAT:6 383,40340 Kč