




Category | For Use With/Related Products Ferrules |
Manufacturer Molex | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 275,54000 Kč | 5 275,54 Kč |
| 5 | 4 890,01400 Kč | 24 450,07 Kč |
| 10 | 4 732,90700 Kč | 47 329,07 Kč |
| 25 | 4 533,19120 Kč | 113 329,78 Kč |
| Unit Price without VAT: | 5 275,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 383,40340 Kč |











