Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212066

DigiKey Part Number
1212066-ND
Manufacturer
Manufacturer Product Number
1212066
Description
TOOL HAND CRIMPER 4-8AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
4-8 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 880,40000 Kč4 880,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 880,40000 Kč
Unit Price with VAT:5 905,28400 Kč