Network Switch - Managed 8 Ports IP65, IP66, IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106616

DigiKey Part Number
277-1106616-ND
Manufacturer
Manufacturer Product Number
1106616
Description
MANAGED SWITCH 2000, 8 M12 PORTS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP65, IP66, IP67
Datasheet
 Datasheet
EDA/CAD Models
1106616 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
9V ~ 57V
Ingress Protection
IP65, IP66, IP67
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130 005,72000 Kč30 005,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30 005,72000 Kč
Unit Price with VAT:36 306,92120 Kč