
1106500 | |
|---|---|
DigiKey Part Number | 277-1106500-ND |
Manufacturer | |
Manufacturer Product Number | 1106500 |
Description | MANAGED SWITCH 2000, 8 M12 PORTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP65, IP66, IP67 |
Datasheet | Datasheet |
EDA/CAD Models | 1106500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 9V ~ 57V | |
Ingress Protection | IP65, IP66, IP67 | |
Mounting Type | Wall Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 700,28000 Kč | 28 700,28 Kč |
| Unit Price without VAT: | 28 700,28000 Kč |
|---|---|
| Unit Price with VAT: | 34 727,33880 Kč |



