Network Switch - Managed 8 Ports IP65, IP66, IP67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106615

DigiKey Part Number
277-1106615-ND
Manufacturer
Manufacturer Product Number
1106615
Description
MANAGED SWITCH 2000, 8 M12 PORTS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP65, IP66, IP67
Datasheet
 Datasheet
EDA/CAD Models
1106615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
9V ~ 57V
Ingress Protection
IP65, IP66, IP67
Mounting Type
Wall Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 533,16000 Kč36 533,16 Kč
Manufacturers Standard Package
Unit Price without VAT:36 533,16000 Kč
Unit Price with VAT:44 205,12360 Kč