
1085171 | |
|---|---|
DigiKey Part Number | 277-1085171-ND |
Manufacturer | |
Manufacturer Product Number | 1085171 |
Description | UNMANAGED SWITCH 1000, 5 RJ45 PO |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085171 Models |
Category | Copper Type 10/100/1000 |
Manufacturer Phoenix Contact | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP, Gigabit |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 9 ~ 32VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 5 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 005,43000 Kč | 6 005,43 Kč |
| Unit Price without VAT: | 6 005,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 266,57030 Kč |






