
1085162 | |
|---|---|
DigiKey Part Number | 277-1085162-ND |
Manufacturer | |
Manufacturer Product Number | 1085162 |
Description | FL SWITCH 1108NT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085162 Models |
Category | Copper Ports 8 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Bulk | Voltage - Input 9V ~ 32V |
Part Status Active | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,42000 Kč | 6 110,42 Kč |
| Unit Price without VAT: | 6 110,42000 Kč |
|---|---|
| Unit Price with VAT: | 7 393,60820 Kč |










