
1414398 | |
|---|---|
DigiKey Part Number | 277-11914-ND |
Manufacturer | |
Manufacturer Product Number | 1414398 |
Description | ADAPT CIRC 4POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1414398 Models |
Category | Convert From (Adapter End) Circular Connector, Female Sockets, 4 Pos |
Manufacturer Phoenix Contact | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Series | Features Dust Tight, Waterproof |
Packaging Box | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,84000 Kč | 1 073,84 Kč |
| Unit Price without VAT: | 1 073,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 299,34640 Kč |











