6 Position Terminal Block Black Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082411

DigiKey Part Number
277-1082411-ND
Manufacturer
Manufacturer Product Number
1082411
Description
TERM BLK 6POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Black Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
1082411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
6
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Voltage - IEC
800 V
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
Block of 3
Housing Color
Black
Length
2.287" (58.10mm)
Height (Max)
1.362" (34.60mm)
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč