
1082389 | |
|---|---|
DigiKey Part Number | 277-1082389-ND |
Manufacturer | |
Manufacturer Product Number | 1082389 |
Description | TERM BLK 6POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Red Middle 36.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1082389 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 60 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Middle | Features Block of 3 |
Mounting Type Direct Mount | Housing Color Red |
Number of Positions 6 | Length 0.874" (22.20mm) |
Number of Levels 1 | Height (Max) 0.988" (25.10mm) |
Terminal - Width 36.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 57 A | Stripping Length 12mm ~ 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











