6 Position Terminal Block Gray Middle 36.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1082387

DigiKey Part Number
277-1082387-ND
Manufacturer
Manufacturer Product Number
1082387
Description
TERM BLK 6POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray Middle 36.0mm
Datasheet
 Datasheet
EDA/CAD Models
1082387 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
6
Number of Levels
1
Terminal - Width
36.0mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
450 V
Current - UL
60 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
Block of 3
Housing Color
Gray
Length
0.874" (22.20mm)
Height (Max)
0.988" (25.10mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
Operating Temperature
-60°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč