4 (3 + PE) Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1065121

DigiKey Part Number
277-1065121-ND
Manufacturer
Manufacturer Product Number
1065121
Description
CONNECTOR QUICKON CONNECTION N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1065121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
IDC
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,60000 Kč264,60 Kč
Manufacturers Standard Package
Unit Price without VAT:264,60000 Kč
Unit Price with VAT:320,16600 Kč