8 AWG Hook-Up Wire Green, Yellow 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64188

DigiKey Part Number
4862-64188-ND
4862-64188-DS-ND
Manufacturer
Manufacturer Product Number
64188
Description
FIVENORM H07V2-K GREEN-YELLOW 1C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
545,27200 Kč226,36 Kč
1043,10900 Kč431,09 Kč
2540,40000 Kč1 010,00 Kč
5038,46000 Kč1 923,00 Kč
10036,59530 Kč3 659,53 Kč
Spool
QuantityUnit PriceExt Price
1 00033,45317 Kč33 453,17 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč