
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 3+2+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,61000 Kč | 370,61 Kč |
| 10 | 315,05400 Kč | 3 150,54 Kč |
| 25 | 295,31600 Kč | 7 382,90 Kč |
| 50 | 281,21780 Kč | 14 060,89 Kč |
| 100 | 267,80220 Kč | 26 780,22 Kč |
| 250 | 251,04788 Kč | 62 761,97 Kč |
| 500 | 239,08028 Kč | 119 540,14 Kč |
| Unit Price without VAT: | 370,61000 Kč |
|---|---|
| Unit Price with VAT: | 448,43810 Kč |






