
Category | Type Stamped |
Manufacturer LAPP | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 936,21000 Kč | 4 936,21 Kč |
| 10 | 4 196,45000 Kč | 41 964,50 Kč |
| 25 | 3 934,05920 Kč | 98 351,48 Kč |
| 50 | 3 809,82680 Kč | 190 491,34 Kč |
| Unit Price without VAT: | 4 936,21000 Kč |
|---|---|
| Unit Price with VAT: | 5 972,81410 Kč |






