52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061666

DigiKey Part Number
277-1061666TR-ND - Tape & Reel (TR)
277-1061666CT-ND - Cut Tape (CT)
277-1061666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1061666
Description
SMD FEMALE CONNECTOR, NOMINAL CU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1061666 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.056" (1.42mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.191" (4.85mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
6mm, 7.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500143,85730 Kč71 928,65 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč