
1060630 | |
|---|---|
DigiKey Part Number | 277-18592-ND |
Manufacturer | |
Manufacturer Product Number | 1060630 |
Description | HMI TOUCHSCREEN 10.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.2" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1060630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.2" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Memory Card Interface | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 780,82000 Kč | 18 780,82 Kč |
| Unit Price without VAT: | 18 780,82000 Kč |
|---|---|
| Unit Price with VAT: | 22 724,79220 Kč |




