Human Machine Interface (HMI) Touchscreen 10.1" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1290801

DigiKey Part Number
277-1290801-ND
Manufacturer
Manufacturer Product Number
1290801
Description
TOUCH PANEL WITH 25.7 CM / 10.1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1" Color
Datasheet
 Datasheet
EDA/CAD Models
1290801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
Color
Case Color
Black
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 361,01000 Kč30 361,01 Kč
Manufacturers Standard Package
Unit Price without VAT:30 361,01000 Kč
Unit Price with VAT:36 736,82210 Kč