
1190417 | |
|---|---|
DigiKey Part Number | 277-1190417-ND |
Manufacturer | |
Manufacturer Product Number | 1190417 |
Description | IP66 TOUCH PANEL WITH 10.1-INCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1190417 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.1" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 928,57000 Kč | 33 928,57 Kč |
| Unit Price without VAT: | 33 928,57000 Kč |
|---|---|
| Unit Price with VAT: | 41 053,56970 Kč |


