
1052015:0021 | |
|---|---|
DigiKey Part Number | 277-7785-ND |
Manufacturer | |
Manufacturer Product Number | 1052015:0021 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST and UT Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Numbers, 21 through 30 |
Series | Pitch 0.315" (8.00mm) |
Packaging Strip | For Use With/Related Products CLIPLINE ST and UT Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |








