


3073267 | |
|---|---|
DigiKey Part Number | 3073267-ND |
Manufacturer | |
Manufacturer Product Number | 3073267 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3073267 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-10mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3064069 | Phoenix Contact | 208 | 277-3837-ND | 74,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,70320 Kč | 4 085,16 Kč |
| Unit Price without VAT: | 81,70320 Kč |
|---|---|
| Unit Price with VAT: | 98,86087 Kč |
















