
3213973 | |
|---|---|
DigiKey Part Number | 3213973-ND |
Manufacturer | |
Manufacturer Product Number | 3213973 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Bus Bar - Side 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3213973 Models |
Category | Termination Style Special, Clamp |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Housing Color Blue |
Type Bus Bar - Side | Length 2.598" (66.00mm) |
Mounting Type DIN Rail | Height (Max) 2.264" (57.50mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,70320 Kč | 4 085,16 Kč |
| Unit Price without VAT: | 81,70320 Kč |
|---|---|
| Unit Price with VAT: | 98,86087 Kč |















