
1051029:0091 | |
|---|---|
DigiKey Part Number | 277-7808-ND |
Manufacturer | |
Manufacturer Product Number | 1051029:0091 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

























