
3001369 | |
|---|---|
DigiKey Part Number | 3001369-ND |
Manufacturer | |
Manufacturer Product Number | 3001369 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3001369 Models |
Category | Termination Style Plug Receptacles, Screw |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 800 V |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-6mm² |
Part Status Active | Housing Color Gray |
Type Plug Connection | Length 1.960" (49.78mm) |
Mounting Type DIN Rail | Height (Max) 2.165" (55.00mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |
















