
3001382 | |
|---|---|
DigiKey Part Number | 3001382-ND |
Manufacturer | |
Manufacturer Product Number | 3001382 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE COMBI Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE COMBI Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |






