



1021497 | |
|---|---|
DigiKey Part Number | 277-1021497-ND |
Manufacturer | |
Manufacturer Product Number | 1021497 |
Description | UT 4-HESILED 24 (5X20)-EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1021497 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | Diode, LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |








