
0804374:0001 | |
|---|---|
DigiKey Part Number | 277-5567-ND |
Manufacturer | |
Manufacturer Product Number | 0804374:0001 |
Description | ADHESIVE MARKER CARD 1-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 1 through 10 |
Series | Pitch 0.244" (6.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |



