
20105000021P | |
|---|---|
DigiKey Part Number | F5207-ND |
Manufacturer | |
Manufacturer Product Number | 20105000021P |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 0.35 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 5 | 53,71200 Kč | 268,56 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 50 | 41,10560 Kč | 2 055,28 Kč |
| 100 | 37,91610 Kč | 3 791,61 Kč |
| 300 | 33,33993 Kč | 10 001,98 Kč |
| 500 | 31,39326 Kč | 15 696,63 Kč |
| 1 000 | 28,91950 Kč | 28 919,50 Kč |
| 5 000 | 28,09007 Kč | 140 450,35 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |


















