
1013054 | |
|---|---|
DigiKey Part Number | 277-12263-ND |
Manufacturer | |
Manufacturer Product Number | 1013054 |
Description | WIRE MARKER SLIP-ON 15X4MM TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.59" W x 0.16" L (15.0mm x 4.0mm) | |
Cable Diameter | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 5,00160 Kč | 125,04 Kč |
| 50 | 4,57200 Kč | 228,60 Kč |
| 100 | 4,42680 Kč | 442,68 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |











