


0916611 | |
|---|---|
DigiKey Part Number | 277-2501-ND |
Manufacturer | |
Manufacturer Product Number | 0916611 |
Description | CIR BRKR 12A 240VAC 28VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12A 240 V AC 28 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0916611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,37000 Kč | 380,37 Kč |
| Unit Price without VAT: | 380,37000 Kč |
|---|---|
| Unit Price with VAT: | 460,24770 Kč |

























