Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0903045

DigiKey Part Number
0903045-ND
Manufacturer
Manufacturer Product Number
0903045
Description
CIR BRKR SOLID STATE 4A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0903045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
4A
Voltage Rating - DC
24 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 474,82000 Kč2 474,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 474,82000 Kč
Unit Price with VAT:2 994,53220 Kč