
0830525 | |
|---|---|
DigiKey Part Number | 830525-ND |
Manufacturer | |
Manufacturer Product Number | 0830525 |
Description | WIRE MARKER CBL TIE 15MM X 79MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 3.11" L (15.0mm x 79.0mm) Silver Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | 0830525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 3.11" L (15.0mm x 79.0mm) | |
Cable Diameter | 0.181" (4.60mm) | |
Legend | Blank | |
Color | Silver | |
Material | Aluminum | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 98,69067 Kč | 4 441,08 Kč |
| Unit Price without VAT: | 98,69067 Kč |
|---|---|
| Unit Price with VAT: | 119,41571 Kč |











