
09451251560 | |
|---|---|
DigiKey Part Number | 1195-2155-ND |
Manufacturer | |
Manufacturer Product Number | 09451251560 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09451251560 Models |
Category | Termination IDC |
Manufacturer HARTING | Length 4.002" (101.65mm) |
Series | Color Black |
Packaging Bulk | Wire Gauge 22-27 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Nickel |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Shielding Shielded | Voltage Rating 125V |
Ratings Cat6 | Base Product Number |
Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,48000 Kč | 969,48 Kč |
| 10 | 823,94100 Kč | 8 239,41 Kč |
| 25 | 772,37360 Kč | 19 309,34 Kč |
| 50 | 735,53480 Kč | 36 776,74 Kč |
| 100 | 700,46180 Kč | 70 046,18 Kč |
| 250 | 656,67128 Kč | 164 167,82 Kč |
| Unit Price without VAT: | 969,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,07080 Kč |












