Switch SPDT (DB/DM) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EN1-6

DigiKey Part Number
480-6736-ND
Manufacturer
Manufacturer Product Number
3EN1-6
Description
SWITCH SNAP ACTION SPDT 15A 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
-
Features
Sealed
Operating Force
2722 ~ 5443gf
Release Force
2268gf
Operating Position
-
Pretravel
0.060" (1.5mm)
Differential Travel
0.035" (0.9mm)
Overtravel
0.250" (6.35mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-54°C ~ 85°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 909,36000 Kč26 909,36 Kč
Manufacturers Standard Package
Unit Price without VAT:26 909,36000 Kč
Unit Price with VAT:32 560,32560 Kč