Self Adhesive 0.858" W x 0.858" L (21.80mm x 21.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828796

DigiKey Part Number
0828796-ND
Manufacturer
Manufacturer Product Number
0828796
Description
PLASTIC LABEL CARD WHITE UNLABEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Self Adhesive 0.858" W x 0.858" L (21.80mm x 21.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0828796 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
24 per Sheet; 10 Sheets per Pkg
Part Status
Active
Label Type
Self Adhesive
For Use With/Related Products
Thermal Transfer Printer
Material
PVC
Label Size
0.858" W x 0.858" L (21.80mm x 21.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
24 per Sheet; 10 Sheets per Pkg
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč