Hood Connector Side and Top Entry M20 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19120080425

DigiKey Part Number
19120080425-ND
Manufacturer
Manufacturer Product Number
19120080425
Description
HAN-COMPACT PLASTIC HOOD, TOP EN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry M20 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19120080425 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side and Top Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.886" L x 1.134" W x 2.760" H (47.90mm x 28.80mm x 70.10mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
10472,77000 Kč4 727,70 Kč
25443,16680 Kč11 079,17 Kč
50422,02620 Kč21 101,31 Kč
100401,89330 Kč40 189,33 Kč
250376,75788 Kč94 189,47 Kč
500358,80374 Kč179 401,87 Kč
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč