Die Cut PVC 0.79" L x 0.35" W (20.0mm x 9.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828795

DigiKey Part Number
277-7533-ND
Manufacturer
Manufacturer Product Number
0828795
Description
LABEL ID/RATINGS 0.79"X0.35" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut PVC 0.79" L x 0.35" W (20.0mm x 9.0mm) White
Datasheet
 Datasheet
EDA/CAD Models
0828795 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Applications
Device Marker
Color - Background
White
Length
0.787" (20.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
For Use With/Related Products
-
Material
Plastic
Label Size
0.79" L x 0.35" W (20.0mm x 9.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč