
0800076 | |
|---|---|
DigiKey Part Number | 277-7363-ND |
Manufacturer | |
Manufacturer Product Number | 0800076 |
Description | LABEL STANDARD 2.25" X 1" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.25" x 1.00" (57.15mm x 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800076 Models |
Category | Label Size 2.25" x 1.00" (57.15mm x 25.40mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 462,41000 Kč | 2 462,41 Kč |
| Unit Price without VAT: | 2 462,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 979,51610 Kč |


