Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) White Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828570

DigiKey Part Number
277-7508-ND
Manufacturer
Manufacturer Product Number
0828570
Description
WIRE MARKER SLIP-ON 4.3MM X 12MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W x 0.47" L (4.3mm x 12.0mm) White Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0828570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.17" W x 0.47" L (4.3mm x 12.0mm)
Cable Diameter
0.059" ~ 0.126" (1.50mm ~ 3.20mm)
Legend
Blank
Color
White
Material
Polycarbonate
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Factory Stock: 1 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč