



33481111A21030 | |
|---|---|
DigiKey Part Number | 1195-8314-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21030 |
Description | CABLE MOD 10P10C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,26000 Kč | 1 154,26 Kč |
| 10 | 981,17400 Kč | 9 811,74 Kč |
| 25 | 919,77120 Kč | 22 994,28 Kč |
| 50 | 875,90640 Kč | 43 795,32 Kč |
| 100 | 834,14970 Kč | 83 414,97 Kč |
| 250 | 782,00332 Kč | 195 500,83 Kč |
| Unit Price without VAT: | 1 154,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,65460 Kč |


