
0801502 | |
|---|---|
DigiKey Part Number | 0801502-ND |
Manufacturer | |
Manufacturer Product Number | 0801502 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0801502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,69000 Kč | 1 726,90 Kč |
| Unit Price without VAT: | 172,69000 Kč |
|---|---|
| Unit Price with VAT: | 208,95490 Kč |











